- RS Stock No.:
- 749-6376
- Mfr. Part No.:
- 60A163C
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 749-6376
- Mfr. Part No.:
- 60A163C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
6000A Series Wire Wound Chokes
Murata 6000A series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.
Up to 22A saturation current
5.8μH to 57.8μH
High energy storage, low resistance
5.8μH to 57.8μH
High energy storage, low resistance
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 16 μH |
Maximum DC Current | 9.6A |
Package/Case | 2212 |
Length | 22mm |
Depth | 19mm |
Height | 12mm |
Dimensions | 22 x 19 x 12mm |
Shielded | No |
Tolerance | ±10% |
Maximum DC Resistance | 9mΩ |
Series | 6000A |
Maximum Self Resonant Frequency | 17MHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |