- RS Stock No.:
- 752-1380
- Mfr. Part No.:
- A916CY-220M
- Manufacturer:
- Toko
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 752-1380
- Mfr. Part No.:
- A916CY-220M
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
Product Details
D62LCB/D62CB/D63LCB/D63CB Series Shielded Wire Wound Chokes
Toko D62LCB / D62CB / D63LCB / D63CB Series low profile SMD fixed inductors with a magnetically shielded construction, low DC resistance and suitable for large currents. The D62LCB / D62CB / D63LCB / D63CB series are ideal for a variety of DC-DC converter inductor applications.
6.2 x 6.3mm Max. square
2.0, 2.5, 3.0 and 3.5mm Max. height
2.0, 2.5, 3.0 and 3.5mm Max. height
Toko Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 1.37A |
Package/Case | D63CB |
Length | 6.3mm |
Depth | 6.2mm |
Height | 3.5mm |
Dimensions | 6.3 x 6.2 x 3.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 106mΩ |
Series | D63CB |
Inductor Construction | Wire-Wound |
- RS Stock No.:
- 752-1380
- Mfr. Part No.:
- A916CY-220M
- Manufacturer:
- Toko