RS PRO, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH ±0.3nH Wire-Wound 500mA Idc Q:10
- RS Stock No.:
- 763-1459
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-1459
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS 0603 CL Series Multilayer Ceramic Inductor (reels)
Stable inductance in high frequency circuits
Compact 0603 size and manufactured to tight dimensional tolerances (+/- 0.05mm)
Tight inductance tolerance and excellent Q value
Applications include: High frequency applications; mobile phones and pagers; WLAN and RF modules; EMI Countermeasure in High Frequency Circuits and Computer Communications
Compact 0603 size and manufactured to tight dimensional tolerances (+/- 0.05mm)
Tight inductance tolerance and excellent Q value
Applications include: High frequency applications; mobile phones and pagers; WLAN and RF modules; EMI Countermeasure in High Frequency Circuits and Computer Communications
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 nH |
Maximum DC Current | 500mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±0.3nH |
Maximum DC Resistance | 200mΩ |
Series | CL |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 4GHz |
Minimum Quality Factor | 10 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |