Cooper Bussmann, FP1107, 1107 Wire-wound SMD Inductor with a Ferrite Core, 364 nH ±10% Wire-Wound 18A Idc
- RS Stock No.:
- 770-0665
- Mfr. Part No.:
- FP1107R1-R51-R
- Manufacturer:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-0665
- Mfr. Part No.:
- FP1107R1-R51-R
- Manufacturer:
- Cooper Bussmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 364 nH | |
| Maximum DC Current | 18A | |
| Package/Case | 1107 | |
| Length | 11mm | |
| Depth | 7.2mm | |
| Height | 7.5mm | |
| Dimensions | 11 x 7.2 x 7.5mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 290µΩ | |
| Series | FP1107 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 364 nH | ||
Maximum DC Current 18A | ||
Package/Case 1107 | ||
Length 11mm | ||
Depth 7.2mm | ||
Height 7.5mm | ||
Dimensions 11 x 7.2 x 7.5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 290µΩ | ||
Series FP1107 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
