TDK, CLF, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 500mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-3783
Mfr. Part No.:
CLF6045T-221M
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220 μH

Maximum DC Current

500mA

Package/Case

6045

Length

6.2mm

Depth

5.9mm

Height

4.5mm

Dimensions

6.2 x 5.9 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

936mΩ

Series

CLF

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C