Samsung Electro-Mechanics, CIL, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±10%
- RS Stock No.:
- 795-7833
- Mfr. Part No.:
- CIL21J1R0KNE
- Manufacturer:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 795-7833
- Mfr. Part No.:
- CIL21J1R0KNE
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 0805 CIL Series- CIL21 General Chip Inductors
CIL Series- CIL21 Series has ferrite body and 100% Ag internal conductor
CIL Series- CIL21 have excellent Q characteristics and free of crosstalk due to the magnetic shielding
They can be used in Resonance circuits, PLL circuits and Noise suppression
CIL Series- CIL21 have excellent Q characteristics and free of crosstalk due to the magnetic shielding
They can be used in Resonance circuits, PLL circuits and Noise suppression
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 50mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Dimensions | 2 x 1.25 x 0.85mm |
Tolerance | ±10% |
Maximum DC Resistance | 300mΩ |
Series | CIL |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 75MHz |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 45 |
- RS Stock No.:
- 795-7833
- Mfr. Part No.:
- CIL21J1R0KNE
- Manufacturer:
- Samsung Electro-Mechanics