EPCOS, SIMID, 2220 Surface Mount Inductor with a Ferrite Core, 680 μH Ferrite Core ±10 % 210 mA Idc Q:20
- RS Stock No.:
- 905-4378
- Mfr. Part No.:
- B82442T1684K050
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 bag of 5 units)*
€5.70
(exc. VAT)
€7.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €1.14 | €5.70 |
| 50 - 95 | €1.072 | €5.36 |
| 100 - 245 | €0.76 | €3.80 |
| 250 - 495 | €0.72 | €3.60 |
| 500 + | €0.662 | €3.31 |
*price indicative
- RS Stock No.:
- 905-4378
- Mfr. Part No.:
- B82442T1684K050
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 680μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 210mA | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 5.87Ω | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±10 % | |
| Series | SIMID | |
| Depth | 5mm | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 2.3MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 680μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 210mA | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 5.87Ω | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±10 % | ||
Series SIMID | ||
Depth 5mm | ||
Core Material Ferrite | ||
Height 5mm | ||
Maximum Self Resonant Frequency 2.3MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
EPCOS 2220 B82442T SIMID Series Wire Wound Inductors
B82442T SIMID Series SMD Inductors with a Ferrite drum core
Laser-welded winding and flame-retardant moulding
Features & Benefits:
B82442T SIMID Series have a high current handling capability
High Inductance values: 1 μH to 10000 μH
Rated current of 46 mA to 3510 mA
Temperature range up to 150°C
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible and Halogen-free
Applications in Filtering of supply voltages, coupling, decoupling; DC/DC converters/switch-mode power supplies; Automotive electronics; Telecommunications; Consumer electronics; Industrial electronics
SMT 2220 Inductors (Chokes)
Related links
- EPCOS 2220 Surface Mount Inductor with a Ferrite Core, 680 μH Ferrite Core ±10 % 210 mA Idc Q:20
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 210 mA Idc Q:20
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 510 mA Idc Q:20
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±10 % 440 mA Idc Q:20
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 280 mA Idc Q:20
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 μH ±10 % 170 mA Idc Q:20
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 μH ±10 % 260 mA Idc Q:20
- EPCOS 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 350 mA Idc Q:20
