Vishay ISOA 1000 Ω, Tube Thick Film Resistor 5 % Surface 200 W - ISOA200R11001JT

Subtotal (1 unit)*

€43.52

(exc. VAT)

€53.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.52

*price indicative

RS Stock No.:
361-555
Mfr. Part No.:
ISOA200R11001JT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

1000Ω

Technology

Thick Film

Package/Case

Tube

Packaging

Tube 10 pieces

Tolerance

5 %

Power Rating

200W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

100 to 150 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ISOA

Maximum Operating Temperature

150°C

Termination Style

Tube

Length

38.2mm

Height

10.5mm

Width

25mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR
The Vishay ISOA200 Thick Film Power Resistor is a competitive high power and high energy handling AEC-Q200 qualified resistor in a small SOT-227 package. It is suitable for automotive applications, including precharge, discharge, and Active discharge. In industrial and AMS applications, it is used for power conversion and snubber. The ISOA can be delivered with pre applied phase change thermal Interface material in order to help Streamline installation in production. SOT-227 without metal tab is Compact and low profile. The ISOA can include two resistors in one package.

ROHS compliant and Pb free

Non inductive

Cold system without external radiation

High power/volume ratio

High power dissipation capability as ISOA can dissipate up to 120 W

Related links