Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-3322GLF
- RS Stock No.:
- 630-495
- Mfr. Part No.:
- CR0402-FX-3322GLF
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 tape of 20 units)*
€0.14
(exc. VAT)
€0.18
(inc. VAT)
In Stock
- Plus 19,300 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | €0.007 | €0.14 |
| 500 - 1980 | €0.006 | €0.12 |
| 2000 - 9980 | €0.005 | €0.10 |
| 10000 + | €0.004 | €0.08 |
*price indicative
- RS Stock No.:
- 630-495
- Mfr. Part No.:
- CR0402-FX-3322GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Power Rating | 0.0625W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, IEC 60115-1 | |
| Length | 1mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Power Rating 0.0625W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, IEC 60115-1 | ||
Length 1mm | ||
Width 0.5mm | ||
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
