- RS Stock No.:
- 134-6346
- Mfr. Part No.:
- RG1005P-680-B
- Manufacturer:
- Susumu Co
2800 In stock for delivery within 5 working days
Added
Price Each (In a Bag of 50)
€0.047
(exc. VAT)
€0.058
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 200 | €0.047 | €2.35 |
250 - 950 | €0.04 | €2.00 |
1000 - 2450 | €0.035 | €1.75 |
2500 + | €0.031 | €1.55 |
*price indicative |
- RS Stock No.:
- 134-6346
- Mfr. Part No.:
- RG1005P-680-B
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Susumu RG Series Ultra Precision Thin Film Chip Resistors
Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.
Applications
Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.
Specifications
Attribute | Value |
---|---|
Resistance | 68Ω |
Technology | Thin Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±25ppm/°C |
Series | RG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 134-6346
- Mfr. Part No.:
- RG1005P-680-B
- Manufacturer:
- Susumu Co