Arcol Ohmite AS25 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1000ET
- RS Stock No.:
- 136-3325
- Mfr. Part No.:
- AS25J1000ET
- Manufacturer:
- Arcol Ohmite
Subtotal (1 reel of 4000 units)*
€524.00
(exc. VAT)
€644.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.131 | €524.00 |
*price indicative
- RS Stock No.:
- 136-3325
- Mfr. Part No.:
- AS25J1000ET
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 500V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | AS25 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.35mm | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 500V | ||
Power Rating 1.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series AS25 | ||
Maximum Operating Temperature 155°C | ||
Length 6.35mm | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Small size and light weight
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs
Related links
- Arcol Ohmite AS25 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1000ET
- Arcol Ohmite AS25 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1R00ET
- Arcol Ohmite AS25 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J10R0ET
- Arcol Ohmite AS25 1 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1001ET
- TE Connectivity CRGS 3.3 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J3M3
- TE Connectivity CRGS 4.7 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J4R7
- TE Connectivity CRGS 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J10R
- TE Connectivity CRGS 4.7 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J4M7
