- RS Stock No.:
- 164-6201
- Mfr. Part No.:
- 352230RFT
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.271
(exc. VAT)
€0.333
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.271 | €542.00 |
*price indicative |
- RS Stock No.:
- 164-6201
- Mfr. Part No.:
- 352230RFT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Specifications
Attribute | Value |
---|---|
Resistance | 30Ω |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 3W |
Series | 3522 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 164-6201
- Mfr. Part No.:
- 352230RFT
- Manufacturer:
- TE Connectivity