- RS Stock No.:
- 168-8255
- Mfr. Part No.:
- MMB02070C1803FB200
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.067
(exc. VAT)
€0.082
(inc. VAT)
Units | Per unit | Per Reel* |
2000 - 2000 | €0.067 | €134.00 |
4000 + | €0.066 | €132.00 |
*price indicative |
- RS Stock No.:
- 168-8255
- Mfr. Part No.:
- MMB02070C1803FB200
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
Approvals
EN 140401-803
Metal Electrode Leadless Face SMT Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 180kΩ |
Technology | Thin Film |
Package/Case | Melf 0207 |
Tolerance | ±1% |
Power Rating | 0.4W |
Temperature Coefficient | ±50ppm/K |
Automotive Standard | AEC-Q200 |
Series | MMB |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |