Vishay 7.5kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRCW04027K50FKED
- RS Stock No.:
- 168-8514
- Mfr. Part No.:
- CRCW04027K50FKED
- Manufacturer:
- Vishay
80750 In stock for delivery within 2 working days
Price Each (On a Reel of 10000)
€0.003
(exc. VAT)
€0.004
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | €0.003 | €30.00 |
20000 - 40000 | €0.003 | €30.00 |
50000 - 90000 | €0.003 | €30.00 |
100000 - 240000 | €0.003 | €30.00 |
250000 + | €0.003 | €30.00 |
*price indicative
- RS Stock No.:
- 168-8514
- Mfr. Part No.:
- CRCW04027K50FKED
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
2 mm pitch packaging option for 0603 size
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
AEC-Q200 qualified
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
2 mm pitch packaging option for 0603 size
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
AEC-Q200 qualified
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Specifications
Attribute | Value |
---|---|
Resistance | 7.5kΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.063W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |