Panasonic ERJ 16kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W
- RS Stock No.:
- 169-0897
- Mfr. Part No.:
- ERJ6RBD1602V
- Manufacturer:
- Panasonic
Subtotal (1 reel of 5000 units)*
€65.00
(exc. VAT)
€80.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.013 | €65.00 |
*price indicative
- RS Stock No.:
- 169-0897
- Mfr. Part No.:
- ERJ6RBD1602V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 16kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±50ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 16kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±50ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic ERJ 16kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 33kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 160kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 82kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 510kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 270kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 620kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ 300kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
