- RS Stock No.:
- 178-1826
- Mfr. Part No.:
- RGC1/16K335DTP
- Manufacturer:
- Kamaya
Discontinued product
- RS Stock No.:
- 178-1826
- Mfr. Part No.:
- RGC1/16K335DTP
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance | 3.3MΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | RGC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |