TE Connectivity 3560 150 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560150KJT

Subtotal (1 reel of 1000 units)*

€609.00

(exc. VAT)

€749.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€0.609€609.00

*price indicative

RS Stock No.:
187-0256
Mfr. Part No.:
3560150KJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150kΩ

Technology

Thick Film

Package/Case

4257 (11070M)

Tolerance

±5 %

Power Rating

6W

Voltage

600V

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

3560

Maximum Operating Temperature

155°C

Termination Style

Solder

TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier