Yageo RC_L 43.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0743K2L

Bulk discount available

Subtotal (1 tape of 100 units)*

€0.60

(exc. VAT)

€0.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.006€0.60
1000 - 2400€0.006€0.60
2500 - 4900€0.005€0.50
5000 - 9900€0.005€0.50
10000 +€0.004€0.40

*price indicative

Packaging Options:
RS Stock No.:
199-5572
Mfr. Part No.:
RC0603FR-0743K2L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

43.2kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

Height

0.45mm

Yageo 43. 2kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links