Yageo RC 18 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0718RL
- RS Stock No.:
- 199-5792
- Mfr. Part No.:
- RC1206FR-0718RL
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 reel of 5000 units)*
€30.00
(exc. VAT)
€35.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | €0.006 | €30.00 |
| 25000 - 45000 | €0.006 | €30.00 |
| 50000 - 95000 | €0.006 | €30.00 |
| 100000 - 195000 | €0.006 | €30.00 |
| 200000 + | €0.006 | €30.00 |
*price indicative
- RS Stock No.:
- 199-5792
- Mfr. Part No.:
- RC1206FR-0718RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 18Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 18Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Termination Style Solder | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
RoHS Status: Exempt
Yageo 18O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
