- RS Stock No.:
- 215-3926
- Mfr. Part No.:
- RN73C2A22K6B
- Manufacturer:
- TE Connectivity
125 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.778
(exc. VAT)
€0.957
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.778 | €3.89 |
50 - 95 | €0.748 | €3.74 |
100 - 245 | €0.706 | €3.53 |
250 - 495 | €0.646 | €3.23 |
500 + | €0.574 | €2.87 |
*price indicative |
- RS Stock No.:
- 215-3926
- Mfr. Part No.:
- RN73C2A22K6B
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Stable high frequency perfomance
Specifications
Attribute | Value |
---|---|
Resistance | 22.6kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±10ppm/°C |
Series | RN73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |