RS PRO 150mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W

Bulk discount available

Subtotal (1 tape of 10 units)*

€8.61

(exc. VAT)

€10.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
  • Plus 999,996,990 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90€0.861€8.61
100 - 490€0.754€7.54
500 - 990€0.642€6.42
1000 - 2490€0.538€5.38
2500 +€0.472€4.72

*price indicative

Packaging Options:
RS Stock No.:
241-4961
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

150mΩ

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

±0.5%

Power Rating

3W

COO (Country of Origin):
TW

RS PRO Thin Film SMD Resistors – 2512 (6432M)


RS PRO is proud to introduce the 2512 series thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.

Features and Benefits


  • 2512 SMD

  • Thin film current sensing chip resistors

  • High purity alumina substrate for high power dissipation

  • Power rating 3 W

  • Tight tolerance down to ±0.5%

  • Resistance value from 100mΩ to 1Ω

Applications


  • Power Management Applications

  • Switching Power Supply

  • Over Current Protection in Audio Applications

  • Voltage Regulation Module (VRM)

  • DC-DC Converter, Battery Pack, Charger, Adaptor

  • Automotive Engine Control

  • Disk Driver

  • Portable Devices (PDA, Cell Phone)

Why would you choose RS PRO?


RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.

Also available for purchase in a pack size of 4000. Please see RS 241-4960

Related links