RS PRO 4.7MΩ, 1206 Thin Film Resistor 0.1% 0.125W
- RS Stock No.:
- 256-7558
- Mfr. Part No.:
- RSPARM06BTC4704A
- Manufacturer:
- RS PRO
Subtotal (1 reel of 1000 units)**
€243.00
(exc. VAT)
€299.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.243 | €243.00 |
**price indicative
- RS Stock No.:
- 256-7558
- Mfr. Part No.:
- RSPARM06BTC4704A
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 4.7MΩ | |
Technology | Thin Film | |
Package/Case | 1206 | |
Tolerance | 0.1% | |
Power Rating | 0.125W | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 4.7MΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance 0.1% | ||
Power Rating 0.125W | ||