Alpha 50kΩ Metal Foil SMD Resistor ±0.05% 0.125W - MQ50K00
- RS Stock No.:
- 351-1480
- Mfr. Part No.:
- MQ50K00
- Manufacturer:
- Alpha
View all Surface Mount Resistors
50 In stock for delivery within 5 working days
Price Each (In a Bag of 10)
€8.222
(exc. VAT)
€10.113
(inc. VAT)
units | Per unit | Per Bag* |
10 - 20 | €8.222 | €82.22 |
30 - 40 | €6.981 | €69.81 |
50 + | €6.808 | €68.08 |
*price indicative |
- RS Stock No.:
- 351-1480
- Mfr. Part No.:
- MQ50K00
- Manufacturer:
- Alpha
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Precision Chip Resistor, MQ Series
Chip resistor with temperature coefficient ±5 ppm/°C
High precision, tolerance ±0.05%
High precision, tolerance ±0.05%

Specifications
Attribute | Value |
Resistance | 50kΩ |
Technology | Metal Foil |
Tolerance | ±0.05% |
Power Rating | 0.125W |
Temperature Coefficient | ±5ppm/°C |
Series | MQ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +175°C |