- RS Stock No.:
- 504-6900
- Mfr. Part No.:
- 232270463901
- Manufacturer:
- Yageo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 504-6900
- Mfr. Part No.:
- 232270463901
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
0603 Format RC Series 7in. Reels (Zero to 910Ω)
Reel of surface mount 1% chip resistors in 0603 format
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | RC22 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 504-6900
- Mfr. Part No.:
- 232270463901
- Manufacturer:
- Yageo