Login / Register to access your benefits
Recently searched

    TE Connectivity 1MΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRG0402F1M0

    Subtotal (1 pack of 50 units)**

    €0.10

    (exc. VAT)

    €0.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    31850 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +€0.002€0.10

    **price indicative

    Packaging Options:
    RS Stock No.:
    667-9065
    Mfr. Part No.:
    CRG0402F1M0
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    1MΩ

    Technology

    Thick Film

    Package/Case

    0402 (1005M)

    Tolerance

    ±1%

    Power Rating

    0.063W

    Temperature Coefficient

    ±100ppm/°C

    Series

    CRG

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links