Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Surface Mount Resistors
Vishay 1.5kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT0603MD1501BP100
RS Stock No.:
684-5613
Mfr. Part No.:
MCT0603MD1501BP100
Manufacturer:
Vishay
View this category
Discontinued product
RS Stock No.:
684-5613
Mfr. Part No.:
MCT0603MD1501BP100
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MCT 0603 AT, MCU 0805 AT, MCA 1206 AT Precision Thin Film Chip Resistor Superior Moisture Resistivity Data Sheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
MCT - MD Series (Superior moisture resistivity)
Attribute
Value
Resistance
1.5kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C