- RS Stock No.:
- 717-0828
- Manufacturer:
- RS PRO
5000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 5000)
€0.003
(exc. VAT)
€0.004
(inc. VAT)
Units | Per unit | Per Reel* |
5000 - 5000 | €0.003 | €15.00 |
10000 - 10000 | €0.003 | €15.00 |
15000 - 15000 | €0.003 | €15.00 |
20000 - 20000 | €0.003 | €15.00 |
25000 + | €0.003 | €15.00 |
*price indicative |
- RS Stock No.:
- 717-0828
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0603 Format Resistor, RS Series - (2 →9.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Specifications
Attribute | Value |
---|---|
Resistance | 3.32kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ч/млн/°C |
Series | RS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |