- RS Stock No.:
- 810-2117
- Mfr. Part No.:
- ERJ3RBD1201V
- Manufacturer:
- Panasonic
2600 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.049
(exc. VAT)
€0.06
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | €0.049 | €4.90 |
500 - 900 | €0.034 | €3.40 |
1000 - 2400 | €0.022 | €2.20 |
2500 - 4900 | €0.02 | €2.00 |
5000 + | €0.017 | €1.70 |
*price indicative |
- RS Stock No.:
- 810-2117
- Mfr. Part No.:
- ERJ3RBD1201V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0603 Format Resistor, ERJ3R Series - 0.5%
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 1.2kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±50ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 810-2117
- Mfr. Part No.:
- ERJ3RBD1201V
- Manufacturer:
- Panasonic