- RS Stock No.:
- 893-4308
- Mfr. Part No.:
- FC4L110R001JER
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4308
- Mfr. Part No.:
- FC4L110R001JER
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ohmite FC4L Four Terminal Current Sense Resistors
Ohmite FC4L Series 4-terminal Kelvin type resistor available in 2 watt and 5 watt package sizes. The FC4L series has a Ni-Cu-Mn resistive element that offers an added advantage of a built in 4-terminal design with 2 larger electrodes for current management and 2 smaller electrodes for current measurement.
Foil Construction ensures a very stable TCR (Temperature Coefficient of Resistance)
Designed for automatic insertion
Industry standard sizes
High heat resistance
Low heat electromotive use
Designed for automatic insertion
Industry standard sizes
High heat resistance
Low heat electromotive use
SMT Metal Film
Specifications
Attribute | Value |
---|---|
Resistance | 1mΩ |
Technology | Metal Foil |
Package/Case | 11050 |
Tolerance | ±5% |
Power Rating | 5W |
Temperature Coefficient | ±100ppm/°C |
Series | FC4L |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |