- RS Stock No.:
- 901-3402
- Mfr. Part No.:
- MCR01MZPF1201
- Manufacturer:
- ROHM
17300 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.007
(exc. VAT)
€0.009
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | €0.007 | €0.70 |
1000 - 2400 | €0.007 | €0.70 |
2500 - 4900 | €0.006 | €0.60 |
5000 - 7400 | €0.006 | €0.60 |
7500 + | €0.006 | €0.60 |
*price indicative |
- RS Stock No.:
- 901-3402
- Mfr. Part No.:
- MCR01MZPF1201
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
0402 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Specifications
Attribute | Value |
---|---|
Resistance | 1.2kΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.063W |
Temperature Coefficient | ±100ppm/°C |
Series | MCR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 901-3402
- Mfr. Part No.:
- MCR01MZPF1201
- Manufacturer:
- ROHM