Eaton Three Phase Surge Protector, 40kA, 1.6kV, DIN Rail Mount
- RS Stock No.:
- 120-782
- Mfr. Part No.:
- 167601 SPCT2-335/4
- Manufacturer:
- Eaton
Price Each
€876.00
(exc. VAT)
€1,077.48
(inc. VAT)
Temporarily out of stock - back order for despatch 02-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €876.00 |
- RS Stock No.:
- 120-782
- Mfr. Part No.:
- 167601 SPCT2-335/4
- Manufacturer:
- Eaton
Related links
- Eaton Three Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 2.2kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.6kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 2.2kV, DIN Rail Mount