Eaton Three Phase Surge Protector, 12.5kA, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 120-838
- Mfr. Part No.:
- 158330 SPBT12-280/3
- Manufacturer:
- Eaton
Price Each**
€506.00
(exc. VAT)
€622.38
(inc. VAT)
Temporarily out of stock - back order for despatch 05-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €506.00 |
**price indicative
- RS Stock No.:
- 120-838
- Mfr. Part No.:
- 158330 SPBT12-280/3
- Manufacturer:
- Eaton
Related links
- Eaton Three Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 2.2kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.6kV, DIN Rail Mount
- Lovato Single Phase Surge Protector < 1.5kV, DIN Rail Mount