Eaton Single Phase Surge Protector, 40kA, 1.8kV, DIN Rail Mount
- RS Stock No.:
- 121-149
- Mfr. Part No.:
- 167623 SPCT2-385-1+NPE
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€141.00
(exc. VAT)
€173.43
(inc. VAT)
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €141.00 |
**price indicative
- RS Stock No.:
- 121-149
- Mfr. Part No.:
- 167623 SPCT2-385-1+NPE
- Manufacturer:
- Eaton
Related links
- Eaton Single Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 2.2kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.6kV, DIN Rail Mount