Eaton Surge Protector, 15kA, 1.8kV
- RS Stock No.:
- 124-930
- Mfr. Part No.:
- 177260 SPPVT12-10
- Manufacturer:
- Eaton
Price Each**
€345.00
(exc. VAT)
€424.35
(inc. VAT)
Temporarily out of stock - back order for despatch 06-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €345.00 |
**price indicative
Related links
- Eaton Surge Protector 1.7kV
- Eaton Surge Protector 3.5kV, DIN Rail Mount
- Eaton Surge Protector 1.9kV
- Eaton 3 Phase Surge Protector 110 → 230 V dc DIN Rail Mount
- Eaton Surge Protector 2.6kV, DIN Rail Mount
- Schneider Electric Surge Protector Plug In Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Surge Protector 1.4kV