Eaton Surge Protector, 40kA, 2.7kV, DIN Rail Mount
- RS Stock No.:
- 126-015
- Mfr. Part No.:
- 176087 SPPVT2-06-2+PE-AX
- Manufacturer:
- Eaton
Price Each**
€350.00
(exc. VAT)
€430.50
(inc. VAT)
Temporarily out of stock - back order for despatch 05-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €350.00 |
**price indicative
- RS Stock No.:
- 126-015
- Mfr. Part No.:
- 176087 SPPVT2-06-2+PE-AX
- Manufacturer:
- Eaton
Related links
- Eaton Surge Protector 2.7kV, DIN Rail Mount
- Eaton Surge Protector 2.6kV, DIN Rail Mount
- Eaton Surge Protector 3.7kV, DIN Rail Mount
- Eaton Surge Protector 3.5kV, DIN Rail Mount
- Eaton Surge Protector 1.4kV
- Eaton Surge Protector 1.9kV
- Eaton Single Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount