Recom Surge Protector, 15A, 36V dc, Through Hole Mount
- RS Stock No.:
- 217-495
- Mfr. Part No.:
- RSP250-40M
- Manufacturer:
- Recom
Price 1 Tray of 2**
€268.16
(exc. VAT)
€329.84
(inc. VAT)
Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tray(s) | Per Tray | Per unit** |
---|---|---|
1 + | €268.16 | €134.08 |
**price indicative
Related links
- Recom Surge Protector 36V dc, Through Hole Mount
- Recom Surge Protector 36V dc, Through Hole Mount
- Osram Surge Protector 10kV, Screw Mount Mount
- Osram Surge Protector 20kV, Screw Mount Mount
- Osram Surge Protector 15kV, Screw Mount Mount
- Siemens Surge Protector, Through Hole Mount
- Finder Surge Protector
- Schneider Electric Surge Protector DIN Rail Mount