- RS Stock No.:
- 136-3855
- Mfr. Part No.:
- 1SNA295395R2400
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€2.59
(exc. VAT)
€3.19
(inc. VAT)
Units | Per unit |
1 - 4 | €2.59 |
5 - 9 | €2.46 |
10 - 24 | €2.35 |
25 - 49 | €2.20 |
50 + | €2.06 |
- RS Stock No.:
- 136-3855
- Mfr. Part No.:
- 1SNA295395R2400
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1 stud terminal M5 x 19.5 mm 0.768 in,
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Series | HD10/12.F5.1 |
Mounting Style | DIN Rail |
Length | 12mm |
Width | 34.5mm |
Depth | 50mm |
Dimensions | 12 x 34.5 x 50mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Operating Temperature Range | -55 → +110 °C |