- RS Stock No.:
- 201-6558
- Mfr. Part No.:
- 2906840
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€24.89
(exc. VAT)
€30.61
(inc. VAT)
Units | Per unit |
1 + | €24.89 |
- RS Stock No.:
- 201-6558
- Mfr. Part No.:
- 2906840
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix industrial surge protector has medium integrated status protector for signal wires . It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is grey. Its voltage protecting rate is 200V.
Degree of protection is IP20
Ambient temperature is -40 °C to 80 °C
Ambient temperature is -40 °C to 80 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Surge Protection Device |
Mounting Style | DIN Rail |
Impulse Discharge Current | 2.5kA |