- RS Stock No.:
- 201-6559
- Mfr. Part No.:
- 2907388
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 23-07-2024, delivery within 2 working days
Price Each
€536.22
(exc. VAT)
€659.55
(inc. VAT)
Units | Per unit |
---|---|
1 + | €536.22 |
- RS Stock No.:
- 201-6559
- Mfr. Part No.:
- 2907388
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Plug-in lightning current arrester used for 1-phase power supply networks with separate N and PE (L1, PE, N) mode of protection.
V-0 flammability rating according to UL 96
-40°C to 80°C ambient temperature
Surge protection fault message
-40°C to 80°C ambient temperature
Surge protection fault message
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 50kA |
Range | Combination Type |
Electrical Phase | 1 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 100kA |