- RS Stock No.:
- 207-2768
- Mfr. Part No.:
- 2907834
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 13-09-2024, delivery within 2 working days
Price Each
€108.86
(exc. VAT)
€133.90
(inc. VAT)
Units | Per unit |
---|---|
1 + | €108.86 |
- RS Stock No.:
- 207-2768
- Mfr. Part No.:
- 2907834
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact surge protection plug comes with integrated status indicator on the module for two signal wires with a common reference potential. It can be mounted on a base element.
Housing is made up of PBT
IP20 rating
IP20 rating
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Surge Protection Plug |
Series | TTC |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |