- RS Stock No.:
- 207-2780
- Mfr. Part No.:
- 2907879
- Manufacturer:
- Phoenix Contact
Price Each
€92.30
(exc. VAT)
€113.53
(inc. VAT)
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Units | Per unit |
---|---|
1 + | €92.30 |
- RS Stock No.:
- 207-2780
- Mfr. Part No.:
- 2907879
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact type 2 surge protection plug has optical and mechanical status indicator. It is a high-performance gas-filled surge arrester for N/PE protection.
Pluggable
Free of leakage current
Free of leakage current
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Type 2 Surge Protection Plug |
Series | VAL-SEC-T2 |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |