Siemens Surge Arrester
- RS Stock No.:
- 226-1629
- Mfr. Part No.:
- 5SD7481-1
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€423.23
(exc. VAT)
€520.57
(inc. VAT)
Temporarily out of stock - back order for despatch 13-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €423.23 |
**price indicative
Related links
- Siemens Surge Arrester
- Siemens Surge Arrester, 700V (Volts)
- Siemens Surge Arrester 2kV, Screw Mount Mount
- Siemens Surge Arrester 2kV, Screw Mount Mount
- Siemens 1 Phase Surge Arrester 3.7kV, DIN Rail Mount
- Siemens Surge Protector, Plug In Mount
- Weidmüller Surge Arrester
- Siemens 1 Phase Surge Arrester 255V (Volts), Screw Mount Mount