Lovato Single Phase Surge Protector, 60kA, DIN Rail Mount
- RS Stock No.:
- 248-5658
- Mfr. Part No.:
- SA04PA320R
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 11-07-2024, delivery within 2 working days
Price Each
€466.78
(exc. VAT)
€574.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | €466.78 |
- RS Stock No.:
- 248-5658
- Mfr. Part No.:
- SA04PA320R
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Lovato product is a surge protection device with plug in cartridge. It protects against direct and indirect lightning strikes as well as induced overvoltage conditions. It can be installed inside main distribution boards and nearby terminal equipment.
Single module status indicator
Version with output for remote status indication
It can be installed in areas with a high risk of direct lightning strikes
IEC degree of protection is IP20
Version with output for remote status indication
It can be installed in areas with a high risk of direct lightning strikes
IEC degree of protection is IP20
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 60kA |
Series | SA0 |
Electrical Phase | Single |
Mounting Style | DIN Rail |