Weidmüller Surge Arrester, 15kA, 1500V dc, Screw Mount Mount
- RS Stock No.:
- 285-5291
- Mfr. Part No.:
- 2755990000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)**
€339.45
(exc. VAT)
€417.52
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €339.45 |
**price indicative
Related links
- Weidmüller Surge Arrester 1500V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 650V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 900V (Volts), Screw Mount Mount
- Osram Surge Protector 20kV, Screw Mount Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount