- RS Stock No.:
- 776-3878
- Mfr. Part No.:
- A9L16296
- Manufacturer:
- Schneider Electric
6 In stock for delivery within 2 working days
Added
Price Each
€568.85
(exc. VAT)
€699.69
(inc. VAT)
Units | Per unit |
1 + | €568.85 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-3878
- Mfr. Part No.:
- A9L16296
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Acti9 iPRD Quick Surge Arresters
Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service
Maximum discharge current 8 to 65 kA
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 5kA |
Range | Acti 9 |
Series | iPRD |
Mounting Style | DIN Rail |
Length | 94mm |
Width | 113.6mm |
Depth | 75.9mm |
Dimensions | 94 x 113.6 x 75.9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 776-3878
- Mfr. Part No.:
- A9L16296
- Manufacturer:
- Schneider Electric