Phoenix Contact Surge Protector, 8A, Plug In Mount
- RS Stock No.:
- 890-3792
- Mfr. Part No.:
- 2800906
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
€52.07
(exc. VAT)
€64.05
(inc. VAT)
Temporarily out of stock - back order for despatch 09-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €52.07 |
5 - 9 | €49.47 |
10 + | €46.86 |
**price indicative
- RS Stock No.:
- 890-3792
- Mfr. Part No.:
- 2800906
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Device Type | Surge Protector | |
Maximum Surge Current | 8A | |
Series | CB E1 24DC/8A NO P | |
Mounting Style | Plug In | |
Length | 90mm | |
Width | 12.3mm | |
Depth | 77.3mm | |
Dimensions | 90 x 12.3 x 77.3mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +50°C | |
Operating Temperature Range | -25 → +50 °C | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 8A | ||
Series CB E1 24DC/8A NO P | ||
Mounting Style Plug In | ||
Length 90mm | ||
Width 12.3mm | ||
Depth 77.3mm | ||
Dimensions 90 x 12.3 x 77.3mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -25 → +50 °C | ||
Related links
- Phoenix Contact Surge Protector Plug In Mount
- Phoenix Contact Surge Protector, Plug In Mount
- Phoenix Contact Surge Protector
- Phoenix Contact Surge Protector, 6kA
- Phoenix Contact Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector Wall Mount Mount
- Phoenix Contact Surge Protector Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc