Phoenix Contact, CTM Surge Protection Plug 60 VDC Maximum Voltage Rating
- RS Stock No.:
- 135-808
- Mfr. Part No.:
- 2838568
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)**
€396.49
(exc. VAT)
€487.68
(inc. VAT)
Temporarily out of stock - back order for despatch 16-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €39.649 | €396.49 |
**price indicative
- RS Stock No.:
- 135-808
- Mfr. Part No.:
- 2838568
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Maximum Voltage Rating | 60 VDC | |
Mounting Type | Terminal Mount | |
Series | CTM | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Maximum Voltage Rating 60 VDC | ||
Mounting Type Terminal Mount | ||
Series CTM | ||
Related links
- Phoenix Contact, CTM Surge Protection Plug 12 VDC Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 110 VDC Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 5 VDC Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 180 VDC Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 6 V Maximum Voltage Rating
- Phoenix Contact, CTM Surge Protection Plug 110 VAC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 60 V Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 48 VDC Maximum Voltage Rating