Phoenix Contact, PT Surge Protection Plug 48 VAC Maximum Voltage Rating
- RS Stock No.:
- 135-823
- Mfr. Part No.:
- 2859000
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)**
€571.40
(exc. VAT)
€702.80
(inc. VAT)
Temporarily out of stock - back order for despatch 26-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €57.14 | €571.40 |
**price indicative
- RS Stock No.:
- 135-823
- Mfr. Part No.:
- 2859000
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Maximum Voltage Rating | 48 VAC | |
Mounting Type | Terminal Mount | |
Series | PT | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Maximum Voltage Rating 48 VAC | ||
Mounting Type Terminal Mount | ||
Series PT | ||
Related links
- Phoenix Contact, PT Surge Protection Plug 48 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 120 VAC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 24 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 60 V Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 180 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 12 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 5 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 120 V ac Maximum Voltage Rating