Phoenix Contact, TTC-6-GDT-C-24AC-PT-I Surge Protector 36 V dc Maximum Voltage Rating 5kA Maximum Surge Current Surge
- RS Stock No.:
- 135-7130
- Mfr. Part No.:
- 2906860
- Manufacturer:
- Phoenix Contact
23 In stock for delivery within 2 working days
Added
Price Each
€29.81
(exc. VAT)
€36.67
(inc. VAT)
Units | Per unit |
1 - 9 | €29.81 |
10 - 24 | €26.83 |
25 - 49 | €24.15 |
50 - 99 | €21.73 |
100 + | €19.56 |
- RS Stock No.:
- 135-7130
- Mfr. Part No.:
- 2906860
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Surge Protection
A professional range of Phoenix Surge Protection Devices. These surge protection devices come with a mixture of Fine, Medium and Coarse surge protection. They also come with a mixture of integrated status indicators with floating signal circuit and grounded reference potential. All products are highly reliable and of excellent quality.
Features and Benefits
- 6 mm overall width
- Push in connection technology
- Integrated status indicator without auxiliary energy and option of remote signalling
- Push in connection technology
- Integrated status indicator without auxiliary energy and option of remote signalling
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 36 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 5kA |
Series | TTC-6-GDT-C-24AC-PT-I |
Length | 69.5mm |
Depth | 6.2mm |
Height | 92mm |
Dimensions | 69.5 x 6.2 x 92mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |