Sollatek, SMC1 Surge Suppressor Unit 185 V, 260 V Maximum Voltage Rating 4.5kA Maximum Surge Current Multifunction
- RS Stock No.:
- 144-6502
- Mfr. Part No.:
- SMC1-MF-20A
- Manufacturer:
- Sollatek
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each (In a Box of 30)
€33.693
(exc. VAT)
€41.442
(inc. VAT)
Units | Per unit | Per Box* |
30 + | €33.693 | €1,010.79 |
*price indicative |
- RS Stock No.:
- 144-6502
- Mfr. Part No.:
- SMC1-MF-20A
- Manufacturer:
- Sollatek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Frequency error range detection 35-75 Hz
Operating voltage 90V to 300V
Low voltage protection (LVD) Range 50V to 300V
High voltage protection (HVD) Range 50V to 300V
TimeSave™ function (Intelligent time delay)
AVS™ function (Automatic Voltage Switcher)
Programmable startup delay (0-1000hr range)
Operating voltage 90V to 300V
Low voltage protection (LVD) Range 50V to 300V
High voltage protection (HVD) Range 50V to 300V
TimeSave™ function (Intelligent time delay)
AVS™ function (Automatic Voltage Switcher)
Programmable startup delay (0-1000hr range)
Specifications
Attribute | Value |
---|---|
Suppressor Type | Multifunction Controller |
Maximum Voltage Rating | 185 V, 260 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 4.5kA |
Series | SMC1 |
Length | 59mm |
Depth | 37mm |
Height | 93mm |
Dimensions | 59 x 37 x 93mm |